Part Details for BAS21LT1 by onsemi
Overview of BAS21LT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72644 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 2165 |
|
$0.0131 / $0.0788 | Buy Now |
|
Bristol Electronics | 29207 |
|
RFQ | ||
|
Bristol Electronics | 3588 |
|
RFQ | ||
|
Bristol Electronics | 10121 |
|
RFQ | ||
|
Bristol Electronics | 24000 |
|
RFQ | ||
DISTI #
SMC-BAS21LT1
|
Sensible Micro Corporation | Rectifier Diode, 250 Volt, To-236Ab RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 1285 |
|
$0.0080 | RFQ |
DISTI #
SMC-BAS21LT1
|
Sensible Micro Corporation | Rectifier Diode, 250 Volt, To-236Ab RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2988 |
|
$0.0085 / $0.0095 | RFQ |
DISTI #
SMC-BAS21LT1
|
Sensible Micro Corporation | Diode,High Voltage,Switching RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 9812 |
|
$0.0085 / $0.0095 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3749 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for BAS21LT1
BAS21LT1 CAD Models
BAS21LT1 Part Data Attributes
|
BAS21LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21LT1
onsemi
0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21LT1
This table gives cross-reference parts and alternative options found for BAS21LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS21LT1 vs BAS21TRL |
BAS21-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21LT1 vs BAS21-V-GS08 |
CMPD2003BK | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAS21LT1 vs CMPD2003BK |
BAS21_D87Z | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BAS21LT1 vs BAS21_D87Z |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BAS21LT1 vs BAS21 |
MMBD1401AS62Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21LT1 vs MMBD1401AS62Z |
MMBD1401AD87Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21LT1 vs MMBD1401AD87Z |
MMBD1401D87Z | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS21LT1 vs MMBD1401D87Z |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAS21LT1 vs BAS21 |
BAS21-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS21LT1 vs BAS21-TP-HF |