Part Details for BAS21HT1G by Zowie Technology Corp
Overview of BAS21HT1G by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BAS21HT1G
BAS21HT1G CAD Models
BAS21HT1G Part Data Attributes:
|
BAS21HT1G
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
BAS21HT1G
Zowie Technology Corp
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21HT1G
This table gives cross-reference parts and alternative options found for BAS21HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21WS-T1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS21HT1G vs BAV21WS-T1 |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | BAS21HT1G vs BAV21WS |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | General Instrument Corp | BAS21HT1G vs BAV21WS |
BAV21WS-E3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS21HT1G vs BAV21WS-E3-08 |
BAV21WSQ-7-F | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS21HT1G vs BAV21WSQ-7-F |
BAV21WS-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS21HT1G vs BAV21WS-HE3-18 |
BAS20HT1G | Switching Diode, High Voltage, 200 V, SOD-323 2 LEAD, 3000-REEL | onsemi | BAS21HT1G vs BAS20HT1G |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BAS21HT1G vs BAV21WS |
BAS21HT3 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | BAS21HT1G vs BAS21HT3 |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS21HT1G vs BAV21WS |