-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8979
|
Newark | Bas21 - High Voltage Switching Diode |Onsemi BAS21HT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Bristol Electronics | 685 |
|
RFQ | ||
|
Bristol Electronics | 5801 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 250 Volt, SOD-323 | 16 |
|
$0.1452 | Buy Now |
|
Quest Components | Rectifier Diode, 250 Volt, SOD-323 | 4528 |
|
$0.0105 / $0.1050 | Buy Now |
|
Rochester Electronics | BAS21 - High Voltage Switching Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27791 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4190383
|
Farnell | BAS21 - HIGH VOLTAGE SWITCHING DIODE RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 27791 |
|
$0.1215 | Buy Now |
|
Win Source Electronics | DIODE SWITCH 200MA 250V SOD323 | 6659600 |
|
$0.0150 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21HT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21HT1
onsemi
250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | BAS21HT1 vs BAV21WS |
BAV21WS-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS21HT1 vs BAV21WS-H |
BAV21WS-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS21HT1 vs BAV21WS-13 |
BAV21WS-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS21HT1 vs BAV21WS-HE3-18 |
BAV21WS-E3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS21HT1 vs BAV21WS-E3-08 |
BAS21HT3 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | BAS21HT1 vs BAS21HT3 |
NSVBAS21HT1G | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS21HT1 vs NSVBAS21HT1G |
BAS21WS-TP-HF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS21HT1 vs BAS21WS-TP-HF |
BAV21WS | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BAS21HT1 vs BAV21WS |
BAV21WSQ-7-F | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS21HT1 vs BAV21WSQ-7-F |