-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21HE3-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS21HE3-TPCT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3281 In Stock |
|
$0.0183 / $0.1800 | Buy Now |
DISTI #
833-BAS21HE3-TP
|
Mouser Electronics | Small Signal Switching Diodes 350mW 250Vrrm 100Vr 200mA 625mA RoHS: Compliant | 3624 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
E54:1762_16340369
|
Arrow Electronics | Diode Small Signal Switching 250V 0.225A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2505 | Europe - 3000 |
|
$0.0178 / $0.0223 | Buy Now |
DISTI #
87834103
|
Verical | Diode Small Signal Switching 250V 0.225A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2505 | Americas - 3000 |
|
$0.0178 / $0.0223 | Buy Now |
|
LCSC | 200V Independent Type 1.25V200mA 50ns 200mA SOT-23 Switching Diodes ROHS | 1500 |
|
$0.0101 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS21HE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended soldering temperature for the BAS21HE3-TP is between 240°C to 260°C for a maximum of 5 seconds.
Yes, the BAS21HE3-TP is a high-speed switching diode with a fast recovery time of 5 ns, making it suitable for high-frequency switching applications up to 1 GHz.
The maximum allowable voltage for the BAS21HE3-TP in a reverse-biased condition is 200 V.
Yes, the BAS21HE3-TP is rated for operation up to 150°C, making it suitable for high-temperature applications.
No, the BAS21HE3-TP is not radiation-hardened and is not suitable for use in radiation-intensive environments.