-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21GW - High-voltage switching diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7324-1-ND
|
DigiKey | DIODE GEN PURP 200V 225MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0240 / $0.1100 | Buy Now |
DISTI #
BAS21GWJ
|
Avnet Americas | BAS21GW/SOD2/REEL 13" Q1/T1 S - Tape and Reel (Alt: BAS21GWJ) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 | Buy Now |
DISTI #
841-BAS21GWJ
|
Mouser Electronics | Small Signal Switching Diodes BAS21GW/SOD123/SOD2 RoHS: Compliant | 0 |
|
$0.0180 / $0.1100 | Order Now |
DISTI #
V72:2272_17076827
|
Arrow Electronics | Diode Switching 250V 0.225A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6494 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 Container: Cut Strips | Americas - 43395 |
|
$0.0180 | Buy Now |
|
Future Electronics | BAS21GW Series 200 V 225 mA SMT High-Voltage Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0195 | Buy Now |
|
Future Electronics | BAS21GW Series 200 V 225 mA SMT High-Voltage Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0197 | Buy Now |
DISTI #
67228873
|
Verical | Diode Switching 250V 0.225A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6494 Package Multiple: 1 Date Code: 2315 | Americas - 43395 |
|
$0.0180 | Buy Now |
DISTI #
BAS21GWJ
|
TTI | Small Signal Switching Diodes BAS21GW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0154 | Buy Now |
DISTI #
BAS21GWJ
|
Avnet Asia | BAS21GW/SOD2/REEL 13" Q1/T1 S (Alt: BAS21GWJ) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 100000 |
|
$0.0164 / $0.0211 | Buy Now |
DISTI #
BAS21GWJ
|
Avnet Silica | BAS21GW/SOD2/REEL 13 Q1/T1 S" (Alt: BAS21GWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21GWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS21GWJ
Nexperia
BAS21GW - High-voltage switching diode@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.38 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21GWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21GWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21GWX | BAS21GW - High-voltage switching diode@en-us | Nexperia | BAS21GWJ vs BAS21GWX |
S-LBAS21LT3G | Rectifier Diode, 1 Element, 0.225A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS21GWJ vs S-LBAS21LT3G |
BAV23 | Rectifier Diode, | Diotec Semiconductor AG | BAS21GWJ vs BAV23 |
934070362115 | Rectifier Diode, 1 Element, 0.225A, 250V V(RRM), Silicon | Nexperia | BAS21GWJ vs 934070362115 |