Part Details for BAS21DWAQ-7 by Diodes Incorporated
Overview of BAS21DWAQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21DWAQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS21DWAQ-7CT-ND
|
DigiKey | DIODE ARRAY GP 250V 100MA SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
BAS21DWAQ-7
|
Avnet Americas | HIVOLT SWITCHING DIODE BVR >, 100V SOT353 T&R 3K - Tape and Reel (Alt: BAS21DWAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 177000 Factory Stock |
|
$0.0346 / $0.0409 | Buy Now |
DISTI #
621-BAS21DWAQ-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching HiVolt Switching RoHS: Compliant | 3346 |
|
$0.0530 / $0.4000 | Buy Now |
DISTI #
BAS21DWAQ-7
|
Avnet Silica | HIVOLT SWITCHING DIODE BVR >, 100V SOT353 T&R 3K (Alt: BAS21DWAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0556 / $0.0597 | Buy Now |