Part Details for BAS21C by Galaxy Microelectronics
Overview of BAS21C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS21C
BAS21C CAD Models
BAS21C Part Data Attributes
|
BAS21C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS21C
Galaxy Microelectronics
Surface Mount Small Signal Switching Diode; Configuration: Dual,Common Cathode; VRRM Max (V): 250; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.2; IR Max (UA): 1; @VR (V): 200; TRR Max (NS): 50; Pin: F8; Package: SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS21C
This table gives cross-reference parts and alternative options found for BAS21C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS21C vs BAS21C |
BAS21C-D0RFG | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21C vs BAS21C-D0RFG |
BAS21CR5G | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAS21C vs BAS21CR5G |
BAS21C-D0R5G | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21C vs BAS21C-D0R5G |
NSVBAV23CLT1G | 250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS21C vs NSVBAV23CLT1G |
BAS21CR5 | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21C vs BAS21CR5 |
BAV23CF2 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21C vs BAV23CF2 |
BAV23C | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21C vs BAV23C |