Part Details for BAS21-E3-08 by Vishay Intertechnologies
Overview of BAS21-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2894
|
Newark | Diode, Switching, 0.2A, 250V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:2.5A, Product Range:-Rohs Compliant: Yes |Vishay BAS21-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
09X2264
|
Newark | Diode, Switching, 0.2A, 250V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:2.5A, Qualification:-Rohs Compliant: Yes |Vishay BAS21-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
BAS21-E3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0202 | Buy Now |
DISTI #
78-BAS21-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250 Volt Fast Switch RoHS: Compliant | 54458 |
|
$0.0210 / $0.2300 | Buy Now |
DISTI #
V36:1790_09180398
|
Arrow Electronics | Diode Small Signal Switching Si 250V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2244 | Americas - 60000 |
|
$0.0099 / $0.0204 | Buy Now |
DISTI #
E02:0323_07504873
|
Arrow Electronics | Diode Small Signal Switching Si 250V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2346 | Europe - 15000 |
|
$0.0212 / $0.0233 | Buy Now |
DISTI #
V72:2272_09180398
|
Arrow Electronics | Diode Small Signal Switching Si 250V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2169 |
|
$0.0352 / $0.2064 | Buy Now |
DISTI #
65133623
|
Verical | Diode Small Signal Switching Si 250V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2244 | Americas - 60000 |
|
$0.0099 | Buy Now |
DISTI #
76887928
|
Verical | Diode Small Signal Switching Si 250V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 15000 |
|
$0.0212 / $0.0232 | Buy Now |
DISTI #
65133982
|
Verical | Diode Small Signal Switching Si 250V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2244 | Americas - 2169 |
|
$0.0352 / $0.0592 | Buy Now |
Part Details for BAS21-E3-08
BAS21-E3-08 CAD Models
BAS21-E3-08 Part Data Attributes
|
BAS21-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS21-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS21-E3-08
This table gives cross-reference parts and alternative options found for BAS21-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS21-E3-08 vs BAS21TRL |
BAS21-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21-E3-08 vs BAS21-V-GS08 |
CMPD2003BK | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAS21-E3-08 vs CMPD2003BK |
BAS21_D87Z | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BAS21-E3-08 vs BAS21_D87Z |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BAS21-E3-08 vs BAS21 |
MMBD1401AS62Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21-E3-08 vs MMBD1401AS62Z |
MMBD1401AD87Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21-E3-08 vs MMBD1401AD87Z |
MMBD1401D87Z | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS21-E3-08 vs MMBD1401D87Z |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAS21-E3-08 vs BAS21 |
BAS21-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS21-E3-08 vs BAS21-TP-HF |