-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS20WTHE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 150V 200MA SOT323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4380 In Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
833-BAS20WTHE3-TP
|
Mouser Electronics | Small Signal Switching Diodes 200mW 200mA 150Vr 1Vf 5pF RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS20WTHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS20WTHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAS20WTHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20WTHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAT54WBK | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | BAS20WTHE3-TP vs CBAT54WBK |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS20WTHE3-TP vs MA721H |
BAS21TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | BAS20WTHE3-TP vs BAS21TR |
MA291TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS20WTHE3-TP vs MA291TX |
1N914W-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS20WTHE3-TP vs 1N914W-TP |
MD4150 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS20WTHE3-TP vs MD4150 |
BAT54TBG-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAS20WTHE3-TP vs BAT54TBG-AN3-R |
CUS520 | DIODE 0.2 A, SILICON, SIGNAL DIODE, USC, SC-76, 2 PIN, Signal Diode | Toshiba America Electronic Components | BAS20WTHE3-TP vs CUS520 |
52-0021 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAS20WTHE3-TP vs 52-0021 |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS20WTHE3-TP vs MA744H |