There are no models available for this part yet.
Overview of BAS20W by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for BAS20W by Comchip Technology Corporation Ltd
Part Data Attributes for BAS20W by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
SOT-323, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max
|
2.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAS20W
This table gives cross-reference parts and alternative options found for BAS20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20W-GRBG | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAS20W vs BAV20W-GRBG |
BAV20W | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, SOD-123, 2 PIN | DC Components Co Ltd | BAS20W vs BAV20W |
BAV21W-HF | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, SOD-123, 2 PIN | Comchip Technology Corporation Ltd | BAS20W vs BAV21W-HF |
Related Parts for BAS20W
-
BAS20Q-13-FRectifier Diodes
-
BZT52C11-7-FZener Diodes
-
UUX2A100MNL1GSFixed Capacitors
-
FDS6975Power Field-Effect Transistors
-
MCR100JZHJ1R0Fixed Resistors
-
BD9060F-CE2Switching Regulator or Controllers
-
BCW70Small Signal Bipolar Transistors
-
BD25HA3MEFJ-LBH2Linear Regulator ICs
-
1206CS-180XJECFixed Inductors