Part Details for BAS20LT1 by onsemi
Overview of BAS20LT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8978
|
Newark | Diode Gen Purp 200V 200Ma Sot23 |Onsemi BAS20LT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
|
Onlinecomponents.com | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R |
38760 In Stock |
|
$0.0600 / $1.1400 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 21380 |
|
$0.0336 / $0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 167 |
|
$0.1472 / $0.3270 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 1760 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | DIODE GEN PURP 200V 200MA SOT23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3915000 |
|
$0.0224 / $0.0263 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB RoHS: Not Compliant | Europe - 11535 |
|
RFQ | |
DISTI #
SMC-BAS20LT1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 349 |
|
RFQ | |
DISTI #
4190382
|
Farnell | DIODE GEN PURP 200V 200MA SOT23 RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 3915000 |
|
$0.0564 | Buy Now |
Part Details for BAS20LT1
BAS20LT1 CAD Models
BAS20LT1 Part Data Attributes:
|
BAS20LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS20LT1
onsemi
200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |