-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS20DWDICT-ND
|
DigiKey | DIODE ARRAY GP 150V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3103 In Stock |
|
$0.0591 / $0.2900 | Buy Now |
DISTI #
BAS20DW-7
|
Avnet Americas | Diode Switching 200V 0.4A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS20DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0530 | Buy Now |
DISTI #
621-BAS20DW-7
|
Mouser Electronics | Small Signal Switching Diodes 200MW 200V RoHS: Compliant | 7000 |
|
$0.0680 / $0.2900 | Buy Now |
DISTI #
V36:1790_06692052
|
Arrow Electronics | Diode Small Signal Switching 200V 0.4A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2307 | Americas - 15000 |
|
$0.0491 | Buy Now |
DISTI #
70551099
|
RS | 400mA 200V Dual Switching Diode SOT-363 | Diodes Inc BAS20DW-7 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | BAS20 Series, General Purpose, Power, Switching 200MW 200V - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0695 / $0.0770 | Buy Now |
DISTI #
BAS20DW-7
|
TME | Diode: switching, SMD, 200V, 625mA, 50ns, SOT363, Ufmax: 1.25V, 0.2W Min Qty: 1 | 0 |
|
$0.0900 / $0.3120 | RFQ |
DISTI #
BAS20DW-7
|
Avnet Silica | Diode Switching 200V 0.4A 6-Pin SOT-363 T/R (Alt: BAS20DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 150V 200MA SOT363 | 2770 |
|
$0.0828 / $0.1474 | Buy Now |
|
LCSC | 150V 2 independent 1.25V200mA 50ns 200mA SOT-363 Switching Diodes ROHS | 2140 |
|
$0.0733 / $0.1413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS20DW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS20DW-7
Diodes Incorporated
Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS20DW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20DW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20DW-13 | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS20DW-7 vs BAS20DW-13 |