Part Details for BAS20-R2-10001 by PanJit Semiconductor
Overview of BAS20-R2-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for BAS20-R2-10001
BAS20-R2-10001 CAD Models
BAS20-R2-10001 Part Data Attributes
|
BAS20-R2-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS20-R2-10001
PanJit Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20-R2-10001
This table gives cross-reference parts and alternative options found for BAS20-R2-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20-R2-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20-R2-10001 vs BAS20 |
BAS20/T3 | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS20-R2-10001 vs BAS20/T3 |
BAS20,215 | BAS20 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS20-R2-10001 vs BAS20,215 |
BAS20,235 | BAS20 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS20-R2-10001 vs BAS20,235 |
BAS20212 | 0.2A, 200V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS20-R2-10001 vs BAS20212 |
BAS20 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS20-R2-10001 vs BAS20 |
BAS20E6433 | Rectifier Diode, 1 Element, Silicon | Infineon Technologies AG | BAS20-R2-10001 vs BAS20E6433 |
933502030235 | 0.2A, 200V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS20-R2-10001 vs 933502030235 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20-R2-10001 vs BAS20 |
BAS20-7-F | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS20-R2-10001 vs BAS20-7-F |