Part Details for BAS20-HE3-08 by Vishay Intertechnologies
Overview of BAS20-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2262
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS20-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
BAS20-HE3-08
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS20-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-BAS20-HE3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200 Volt 625mA 50ns RoHS: Compliant | 9525 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
BAS20-HE3-08
|
TTI | Diodes - General Purpose, Power, Switching 200 Volt 625mA 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0226 / $0.0257 | Buy Now |
DISTI #
BAS20-HE3-08
|
TME | Diode: switching, SMD, 200V, 0.25A, 50ns, SOT23, Ufmax: 1.25V Min Qty: 20 | 8138 |
|
$0.0275 / $0.0378 | Buy Now |
DISTI #
BAS20-HE3-08
|
EBV Elektronik | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R (Alt: BAS20-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS20-HE3-08
BAS20-HE3-08 CAD Models
BAS20-HE3-08 Part Data Attributes:
|
BAS20-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS20-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20-HE3-08
This table gives cross-reference parts and alternative options found for BAS20-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Zetex / Diodes Inc | BAS20-HE3-08 vs BAS20TA |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20-HE3-08 vs BAS20 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20-HE3-08 vs BAS20 |
BAS20 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS20-HE3-08 vs BAS20 |
BAS20TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS20-HE3-08 vs BAS20TRL |
BAS20-E3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20-HE3-08 vs BAS20-E3-08 |
BAS20,235 | BAS20 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS20-HE3-08 vs BAS20,235 |
BAS20,215 | BAS20 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS20-HE3-08 vs BAS20,215 |
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20-HE3-08 vs BAS20TA |
BAS20 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS20-HE3-08 vs BAS20 |