Part Details for BAS20-E3-08 by Vishay Intertechnologies
Overview of BAS20-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS20-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2258
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS20-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
BAS20-E3-08
|
Avnet Americas | SWITCHING DIODE GENPURP SOT23 - Tape and Reel (Alt: BAS20-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0274 | Buy Now |
DISTI #
78-BAS20-E3-08
|
Mouser Electronics | Small Signal Switching Diodes 200 Volt 625mA 50ns RoHS: Compliant | 16310 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
BAS20-E3-08
|
TTI | Small Signal Switching Diodes 200 Volt 625mA 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0267 / $0.0279 | Buy Now |
DISTI #
BAS20-E3-08
|
EBV Elektronik | SWITCHING DIODE GENPURP SOT23 (Alt: BAS20-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS20-E3-08
BAS20-E3-08 CAD Models
BAS20-E3-08 Part Data Attributes
|
BAS20-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS20-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay |
Alternate Parts for BAS20-E3-08
This table gives cross-reference parts and alternative options found for BAS20-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS20 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | BAS20-E3-08 vs BAS20 |
BAS20T/R | Nexperia | Check for Price | Rectifier Diode | BAS20-E3-08 vs BAS20T/R |
BAS20TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS20-E3-08 vs BAS20TA |
BAS20T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS20-E3-08 vs BAS20T/R13 |
BAS20 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS20-E3-08 vs BAS20 |
BAS20-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS20-E3-08 vs BAS20-TP-HF |
933502030215 | NXP Semiconductors | Check for Price | 0.2A, 200V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | BAS20-E3-08 vs 933502030215 |
BAS20/G | Nexperia | Check for Price | Rectifier Diode | BAS20-E3-08 vs BAS20/G |