Part Details for BAS19-G3-18 by Vishay Intertechnologies
Overview of BAS19-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS19-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2255
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS19-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
BAS19-G3-18
|
Avnet Americas | SWITCHING DIODE GENPURP SOT23 - Tape and Reel (Alt: BAS19-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-BAS19-G3-18
|
Mouser Electronics | Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
Bristol Electronics | 9747 |
|
RFQ | ||
DISTI #
BAS19-G3-18
|
TTI | Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0245 / $0.0310 | Buy Now |
Part Details for BAS19-G3-18
BAS19-G3-18 CAD Models
BAS19-G3-18 Part Data Attributes
|
BAS19-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS19-G3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS19-G3-18
This table gives cross-reference parts and alternative options found for BAS19-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BAS19-G3-18 vs BAS19 |
BAS19-G3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS19-G3-18 vs BAS19-G3-08 |
BAS19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS19-G3-18 vs BAS19W |
BAV19WF2 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS19-G3-18 vs BAV19WF2 |
BAV19WS | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAS19-G3-18 vs BAV19WS |
BAV19WSF2 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS19-G3-18 vs BAV19WSF2 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS19-G3-18 vs BAV19W |
BAV19WS | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS19-G3-18 vs BAV19WS |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PLASTIC PACKAGE-3 | Hitano Enterprise Corp | BAS19-G3-18 vs BAS19 |
BAS19-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS19-G3-18 vs BAS19-TP-HF |