There are no models available for this part yet.
Overview of BAS17T/R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
CAD Models for BAS17T/R by NXP Semiconductors
Part Data Attributes for BAS17T/R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
STABISTOR DIODE
|
Forward Voltage-Max (VF)
|
0.96 V
|
Forward Voltage-Min (VF)
|
0.87 V
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
4 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAS17T/R
This table gives cross-reference parts and alternative options found for BAS17T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS17T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS17-T | Stabistor Diode | Nexperia | BAS17T/R vs BAS17-T |
BAS17TRL | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17T/R vs BAS17TRL |
BAS17212 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17T/R vs BAS17212 |
BAS17T/R | Stabistor Diode | Nexperia | BAS17T/R vs BAS17T/R |
BAS17235 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17T/R vs BAS17235 |
BAS17TRL13 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17T/R vs BAS17TRL13 |
BAS17TRL | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17T/R vs BAS17TRL |
933526230215 | Stabistor Diode, 0.96V V(FM), Silicon | Nexperia | BAS17T/R vs 933526230215 |
BAS17 | Stabistor Diode | Nexperia | BAS17T/R vs BAS17 |