BAS16W
Description: Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3

Overview of BAS16W by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS16W by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS16W by Lite-On Semiconductor Corporation

BAS16W
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
FAST SWITCHES
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAS16W
    Lite-On Semiconductor Corporation
    Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAS16W

This table gives cross-reference parts and alternative options found for BAS16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS16W-7 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS16W vs BAS16W-7
BAS16W-13 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS16W vs BAS16W-13
BAS16W Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated BAS16W vs BAS16W
BAS16W-7-F Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS16W vs BAS16W-7-F
Part Number Description Manufacturer Compare
BAS16W-7-F Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS16W vs BAS16W-7-F
BAS16W Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Micro Commercial Components BAS16W vs BAS16W
BAS16W Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BAS16W vs BAS16W
BAS16WT Rectifier Diode, 1 Element, 0.15A, Silicon, SOT-323, 3 PIN Micro Commercial Components BAS16W vs BAS16WT
BAS16W-AU_R2_000A1 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS16W vs BAS16W-AU_R2_000A1
BAS16W-13 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS16W vs BAS16W-13
BAS16W Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated BAS16W vs BAS16W
BAS16W-G Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BAS16W vs BAS16W-G
BAS16WT/R13 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAS16W vs BAS16WT/R13
BAS16W_R2_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAS16W vs BAS16W_R2_00001

Related Parts for BAS16W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS16W by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS16W by Lite-On Semiconductor Corporation

  • Please alert me when BAS16W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS16W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS16W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS16W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS16W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS16W by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: