Part Details for BAS16W/T4 by NXP Semiconductors
Overview of BAS16W/T4 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16W/T4
BAS16W/T4 CAD Models
BAS16W/T4 Part Data Attributes
|
BAS16W/T4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16W/T4
NXP Semiconductors
DIODE 0.215 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16W/T4
This table gives cross-reference parts and alternative options found for BAS16W/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16W | DIODE 0.175 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS16W/T4 vs BAS16W |
BAS16W-T | DIODE 0.215 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS16W/T4 vs BAS16W-T |
BAS16W,115 | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16W/T4 vs BAS16W,115 |
BAS16WZ | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16W/T4 vs BAS16WZ |
BAS16W/A2 | Rectifier Diode | Nexperia | BAS16W/T4 vs BAS16W/A2 |
934022380115 | Rectifier Diode, 1 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAS16W/T4 vs 934022380115 |
BAS16WF | BAS16W - High-speed switching diode@en-us SC-70 3-Pin | Nexperia | BAS16W/T4 vs BAS16WF |
BAS16W,115 | BAS16 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAS16W/T4 vs BAS16W,115 |