Part Details for BAS16TR by SMC Diode Solutions
Overview of BAS16TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16TR-SMC
|
TME | Diode: switching, SMD, 75V, 0.2A, 6ns, SOT23, Ufmax: 0.885V, Ifsm: 2A Min Qty: 25 | 44949 |
|
$0.0210 / $0.0329 | Buy Now |
Part Details for BAS16TR
BAS16TR CAD Models
BAS16TR Part Data Attributes:
|
BAS16TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
BAS16TR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |