Part Details for BAS16TA by Zetex / Diodes Inc
Overview of BAS16TA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 620 |
|
RFQ | ||
|
Bristol Electronics | 1796 |
|
RFQ | ||
|
Quest Components | 0.1 A, 85 V, SILICON, SIGNAL DIODE | 496 |
|
$0.3150 / $0.6300 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 85V V(RRM), Silicon RoHS: Not Compliant | Europe - 1530 |
|
RFQ |
Part Details for BAS16TA
BAS16TA CAD Models
BAS16TA Part Data Attributes:
|
BAS16TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAS16TA
Zetex / Diodes Inc
Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16TA
This table gives cross-reference parts and alternative options found for BAS16TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148-13 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16TA vs MMBD4148-13 |
BAS16L99Z | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS16TA vs BAS16L99Z |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS16TA vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAS16TA vs BAS16 |
BAS16,215 | BAS16 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAS16TA vs BAS16,215 |
BAS16W-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16TA vs BAS16W-G |
MMBD4148-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16TA vs MMBD4148-7-F |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS16TA vs BAS16 |
BAS16W135 | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS16TA vs BAS16W135 |
BAS16,235 | BAS16 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAS16TA vs BAS16,235 |