Part Details for BAS16LT1 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of BAS16LT1 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16LT1
BAS16LT1 CAD Models
BAS16LT1 Part Data Attributes:
|
BAS16LT1
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS16LT1
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES |
Alternate Parts for BAS16LT1
This table gives cross-reference parts and alternative options found for BAS16LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS16LT1 vs BAS16LT1 |
BAS16L | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAS16LT1 vs BAS16L |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16LT1 vs BAS16-13-F |
MMBD4148-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16LT1 vs MMBD4148-13-F |
BAS16TC | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16LT1 vs BAS16TC |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Zetex / Diodes Inc | BAS16LT1 vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.05A, 85V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAS16LT1 vs BAS16 |
BAS16TA | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16LT1 vs BAS16TA |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16LT1 vs BAS16 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16LT1 vs BAS16-T1 |