Part Details for BAS16D-HE3_A-18 by Vishay Intertechnologies
Results Overview of BAS16D-HE3_A-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16D-HE3_A-18 Information
BAS16D-HE3_A-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS16D-HE3_A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BAS16D-HE3_A-18TR-ND
|
DigiKey | DIODE STANDARD 75V 300MA SOD123 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0375 / $0.0527 | Buy Now |
DISTI #
BAS16D-HE3_A-18
|
Avnet Americas | SWITCHING DIODE GENPURP SOD123 - Tape and Reel (Alt: BAS16D-HE3_A-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0401 | Buy Now |
DISTI #
78-BAS16D-HE3_A-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE GENPURP SOD123 RoHS: Compliant | 0 |
|
$0.0450 / $0.3200 | Order Now |
Part Details for BAS16D-HE3_A-18
BAS16D-HE3_A-18 CAD Models
BAS16D-HE3_A-18 Part Data Attributes
|
BAS16D-HE3_A-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS16D-HE3_A-18
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-123, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |