Part Details for BAS1602LE6327XTMA1 by Infineon Technologies AG
Results Overview of BAS1602LE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS1602LE6327XTMA1 Information
BAS1602LE6327XTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS1602LE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAS1602LE6327XTMA1TR-ND
|
DigiKey | DIODE STD 80V 200MA PGTSLP21 Min Qty: 45000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0343 | Buy Now |
DISTI #
BAS1602LE6327XTMA1
|
Avnet Americas | Diode Switching 85V 0.2A 2-Pin TSLP T/R - Tape and Reel (Alt: BAS1602LE6327XTMA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0235 | Buy Now |
DISTI #
726-BAS1602LE6327XTM
|
Mouser Electronics | Small Signal Switching Diodes Silicon Switching Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0238 / $0.0251 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0238 / $0.0251 | Buy Now |
DISTI #
86897717
|
Verical | Diode Switching Si 85V 0.2A 2-Pin TSLP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2431 | Americas - 405000 |
|
$0.0294 | Buy Now |
DISTI #
87099118
|
Verical | Diode Switching Si 85V 0.2A 2-Pin TSLP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11236 Package Multiple: 1 Date Code: 2301 | Americas - 225000 |
|
$0.0334 | Buy Now |
DISTI #
87099125
|
Verical | Diode Switching Si 85V 0.2A 2-Pin TSLP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11236 Package Multiple: 1 Date Code: 2401 | Americas - 75000 |
|
$0.0334 | Buy Now |
DISTI #
87160458
|
Verical | Diode Switching Si 85V 0.2A 2-Pin TSLP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11236 Package Multiple: 1 Date Code: 2101 | Americas - 30000 |
|
$0.0334 | Buy Now |
|
Rochester Electronics | BAS 16-02L E6327 - AF Diodes RoHS: Compliant Status: Obsolete Min Qty: 1 | 330000 |
|
$0.0267 / $0.0314 | Buy Now |
Part Details for BAS1602LE6327XTMA1
BAS1602LE6327XTMA1 CAD Models
BAS1602LE6327XTMA1 Part Data Attributes
|
BAS1602LE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS1602LE6327XTMA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |