Part Details for BAS16-13-F by Diodes Incorporated
Overview of BAS16-13-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16-13-F
BAS16-13-F CAD Models
BAS16-13-F Part Data Attributes
|
BAS16-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS16-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16-13-F
This table gives cross-reference parts and alternative options found for BAS16-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16-13-F vs BAS16-T1 |
BAS16-13 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16-13-F vs BAS16-13 |
BAS16LT1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Jiangsu Changjiang Electronics Technology Co Ltd | BAS16-13-F vs BAS16LT1 |
BAS16-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | BAS16-13-F vs BAS16-V-GS08 |
BAS16 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16-13-F vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS16-13-F vs BAS16 |
BAS16L | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAS16-13-F vs BAS16L |
934022380115 | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS16-13-F vs 934022380115 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAS16-13-F vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Zetex / Diodes Inc | BAS16-13-F vs BAS16 |