Part Details for BAS12504WH6327XTSA1 by Infineon Technologies AG
Results Overview of BAS12504WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS12504WH6327XTSA1 Information
BAS12504WH6327XTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS12504WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8203
|
Newark | Schottky Diode, 25V, 0.1A, Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0580 | Buy Now |
DISTI #
448-BAS12504WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 25V 100MA SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9535 In Stock |
|
$0.1812 / $0.9300 | Buy Now |
DISTI #
13AC8203-DO-NOT-USE
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 25 V, 100 mA, 950 mV, 500 mA, 150 ?C - Bulk (Alt: 13AC8203... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
5 Partner Stock |
|
$0.4500 / $1.0300 | Buy Now |
DISTI #
13AC8203
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 25 V, 100 mA, 950 mV, 500 mA, 150 ?C - Bulk (Alt: 13AC8203... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
5 Partner Stock |
|
$0.4500 / $1.0300 | Buy Now |
DISTI #
BAS12504WH6327XTSA1
|
Avnet Americas | Diode Schottky 25V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS12504WH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1711 / $0.1928 | Buy Now |
|
Future Electronics | BAS125 Series 25 V 500 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.1910 / $0.1960 | Buy Now |
|
Future Electronics | BAS125 Series 25 V 500 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.1910 / $0.1960 | Buy Now |
|
Rochester Electronics | BAS125 - High Speed Switching, Clipping and Clamping RoHS: Compliant Status: Active Min Qty: 1 | 195 |
|
$0.1712 / $0.2014 | Buy Now |
DISTI #
BAS12504WH6327XTSA
|
TME | Diode: Schottky switching, SOT323, SMD, 25V, 0.1A, 250mW Min Qty: 1 | 2970 |
|
$0.2100 / $0.6010 | Buy Now |
DISTI #
BAS12504WH6327XTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 15672 |
|
$0.1630 / $0.2980 | Buy Now |
Part Details for BAS12504WH6327XTSA1
BAS12504WH6327XTSA1 CAD Models
BAS12504WH6327XTSA1 Part Data Attributes
|
BAS12504WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS12504WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.1A, 25V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |