Part Details for BAS1167F by Diodes Incorporated
Overview of BAS1167F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS1167F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 291 |
|
RFQ | ||
|
ComSIT USA | SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ |