Part Details for BAS116 by Philips Semiconductors
Overview of BAS116 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8914 |
|
RFQ | ||
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 7131 |
|
$0.0330 / $0.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1568 |
|
RFQ |
Part Details for BAS116
BAS116 CAD Models
BAS116 Part Data Attributes
|
BAS116
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS116
Philips Semiconductors
Rectifier Diode, 1 Element, 0.25A, 85V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |