Part Details for BAS 140W E6327 by Infineon Technologies AG
Overview of BAS 140W E6327 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-106LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for BAS 140W E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAS140WE6327
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diode RoHS: Compliant | 6709 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
68483007
|
Verical | Diode Schottky 0.12A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2301 | Americas - 11986 |
|
$0.2249 / $0.2618 | Buy Now |
DISTI #
61238627
|
Verical | Diode Schottky 0.12A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 900 |
|
$0.2523 / $0.2618 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/EnclosureSOD-323 Forward Surge Current Ifsm200mA Reverse peak voltage Vrrm40V Voltage Rating40V Forward current If120mA | 900 |
|
$0.2420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 11986 |
|
$0.1760 / $0.2720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 900 |
|
$0.1760 / $0.2720 | Buy Now |
Part Details for BAS 140W E6327
BAS 140W E6327 CAD Models
BAS 140W E6327 Part Data Attributes
|
BAS 140W E6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BAS 140W E6327
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |