Part Details for BARO-AF-PRIME-MINI by All Sensors Corporation
Overview of BARO-AF-PRIME-MINI by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BARO-AF-PRIME-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7986
|
Newark | Pressure Sensor, 1.1Bar, Absolute, Volt, Operating Pressure Max:1.1Bar, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:16Vdc, Port Style:Single Port, Supply Current:-, Product Range:Acpc Series Rohs Compliant: Yes |Amphenol All Sensors BARO-AF-PRIME-MINI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9900 / $117.9600 | Buy Now |
DISTI #
442-1096-ND
|
DigiKey | SENSOR 15.95PSIA 0.18" .0957V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$95.6400 | Buy Now |
DISTI #
ASEBARO-AF-PRIME-MINI
|
Heilind Electronics | ACPC FRNT PORT MINI PRIME PRESSURE SENSOR | Americas - 3 in Stock |
|
$128.5484 / $132.8334 | Buy Now |
DISTI #
ASEBARO-AF-PRIME-MINI
|
Interstate Connecting Components | ACPC FRNT PORT MINI PRIME PRESSURE SENSOR | 1 |
|
$128.5484 / $132.8334 | Buy Now |
Part Details for BARO-AF-PRIME-MINI
BARO-AF-PRIME-MINI CAD Models
BARO-AF-PRIME-MINI Part Data Attributes
|
BARO-AF-PRIME-MINI
All Sensors Corporation
Buy Now
Datasheet
|
Compare Parts:
BARO-AF-PRIME-MINI
All Sensors Corporation
IC SENSOR PRESS MINI MILLIVOLT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALL SENSORS CORP | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |