Part Details for BARO-A-4V by All Sensors Corporation
Overview of BARO-A-4V by All Sensors Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BARO-A-4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7977
|
Newark | Pressure Sensor, 1.1Bar, Absolute, Volt, Operating Pressure Max:1.1Bar, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:5.5Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Axca Series Rohs Compliant: Yes |Amphenol All Sensors BARO-A-4V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$79.7900 | Buy Now |
DISTI #
442-1089-ND
|
DigiKey | SENSOR 15.95PSIA 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
30 In Stock |
|
$84.7750 / $90.5500 | Buy Now |
DISTI #
ASEBARO-A-4V
|
Heilind Electronics | 600-1100MBARA,4V,A-PKG AMP PRESSURE SENSOR | Americas - 0 in Stock |
|
$109.3871 / $113.0334 | Buy Now |
|
Quest Components | 8 |
|
$120.8428 / $142.1680 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 10 |
|
$71.0840 / $108.0090 | Buy Now |