Part Details for BARO-A-4V-MINI by All Sensors Corporation
Overview of BARO-A-4V-MINI by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BARO-A-4V-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7979
|
Newark | Pressure Sensor, 1.1Bar, Absolute, Volt, Operating Pressure Max:1.1Bar, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:5.5Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Samp Series Rohs Compliant: Yes |Amphenol All Sensors BARO-A-4V-MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$44.7600 / $59.0300 | Buy Now |
DISTI #
442-1092-ND
|
DigiKey | SENSOR 15.95PSIA 0.08" 4.25V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.9160 | Buy Now |
DISTI #
ASEBARO-A-4V-MINI
|
Heilind Electronics | SAMP BARO AMPLIFIED PRESSURE SENSOR | Americas - 3 in Stock |
|
$45.5738 / $54.9662 | Buy Now |
DISTI #
ASEBARO-A-4V-MINI
|
Interstate Connecting Components | SAMP BARO AMPLIFIED PRESSURE SENSOR | 1 |
|
$45.5738 / $54.9662 | Buy Now |