Part Details for BARO-A-4V-MIL by All Sensors Corporation
Overview of BARO-A-4V-MIL by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BARO-A-4V-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7978
|
Newark | Axca A Package Mil Amplified |Amphenol All Sensors BARO-A-4V-MIL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.6400 / $226.8200 | Buy Now |
DISTI #
442-1091-ND
|
DigiKey | SENSOR 15.95PSIA 0.19" 4.25V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$191.6760 | Buy Now |
DISTI #
ASEBARO-A-4V-MIL
|
Heilind Electronics | AXCA BARO AN MIL | Americas - 0 in Stock |
|
Buy Now |
Part Details for BARO-A-4V-MIL
BARO-A-4V-MIL CAD Models
BARO-A-4V-MIL Part Data Attributes:
|
BARO-A-4V-MIL
All Sensors Corporation
Buy Now
Datasheet
|
Compare Parts:
BARO-A-4V-MIL
All Sensors Corporation
IC SENSOR PRESSURE 1100MBAR 4V
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALL SENSORS CORP | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |