Part Details for BAR99 by Siemens
Overview of BAR99 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Telecommunications
Automotive
Part Details for BAR99
BAR99 CAD Models
BAR99 Part Data Attributes
|
BAR99
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAR99
Siemens
Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR99
This table gives cross-reference parts and alternative options found for BAR99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAL99-HE3-18 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAR99 vs BAL99-HE3-18 |
933986070215 | 0.215A, 70V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAR99 vs 933986070215 |
BAL99235 | 0.215A, 70V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAR99 vs BAL99235 |
BAL99-GT1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAR99 vs BAL99-GT1 |
BAL99212 | 0.215A, 70V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAR99 vs BAL99212 |
BAL99 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAR99 vs BAL99 |
BAL99-T1-LF | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAR99 vs BAL99-T1-LF |
BAL99 | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAR99 vs BAL99 |
BAL99-V-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAR99 vs BAL99-V-GS18 |
BAL99LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAR99 vs BAL99LT1 |