-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 80V V(BR), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4017
|
Newark | Diode, Rf, 0.3Pf, 80V, Sc-79, Diode Configuration:Single, Resistance @ If:0.6Ohm, Breakdown Voltage Vbr:80V, Diode Case Style:Sc-79, No. Of Pins:2 Pin, Total Capacitance Ct:0.3Pf, Forward Current If(Av):100Ma, Operating Temperature Rohs Compliant: Yes |Infineon BAR8802VH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1215 |
|
$0.1120 / $0.4580 | Buy Now |
DISTI #
BAR8802VH6327XTSA1CT-ND
|
DigiKey | RF DIODE PIN 80V 250MW SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24000 In Stock |
|
$0.0706 / $0.4400 | Buy Now |
DISTI #
BAR8802VH6327XTSA1
|
Avnet Americas | Diode PIN Antenna Switch 80V 2-Pin SC-79 T/R - Tape and Reel (Alt: BAR8802VH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 / $0.0861 | Buy Now |
DISTI #
726-BAR8802VH6327XTS
|
Mouser Electronics | PIN Diodes RF DIODE RoHS: Compliant | 0 |
|
$0.0700 / $0.4300 | Order Now |
DISTI #
V72:2272_06391255
|
Arrow Electronics | Diode PIN Switch 80V 100mA 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 Container: Cut Strips | Americas - 15 |
|
$0.0700 / $0.3941 | Buy Now |
|
Future Electronics | BAR88 Series 80 V 100 mA 250 mW Surface Mount Silicon PIN Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 101Cut Tape/Mini-Reel |
|
$0.1490 / $0.3450 | Buy Now |
|
Future Electronics | BAR88 Series 80 V 100 mA 250 mW Surface Mount Silicon PIN Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0687 / $0.0775 | Buy Now |
DISTI #
79932141
|
Verical | Diode PIN Switch 80V 100mA 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 379 Package Multiple: 1 Date Code: 2404 | Americas - 13170 |
|
$0.0810 / $0.0825 | Buy Now |
DISTI #
BAR8802VH6327XTSA1
|
Avnet Americas | Diode PIN Antenna Switch 80V 2-Pin SC-79 T/R - Tape and Reel (Alt: BAR8802VH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 / $0.0861 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 157 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR8802VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR8802VH6327XTSA1
Infineon Technologies AG
Pin Diode, 80V V(BR), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | SWITCHING | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |