Part Details for BAR74TA by Diodes Incorporated
Overview of BAR74TA by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAR74TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.1 A, SILICON, SIGNAL DIODE | 94 |
|
$0.2000 / $0.3000 | Buy Now |
Part Details for BAR74TA
BAR74TA CAD Models
BAR74TA Part Data Attributes
|
BAR74TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAR74TA
Diodes Incorporated
Rectifier Diode, 1 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-064 | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR74TA
This table gives cross-reference parts and alternative options found for BAR74TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR74TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR74 | Rectifier Diode, 1 Element, 0.15A, 60V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAR74TA vs BAR74 |
BAR74 | Rectifier Diode, 1 Element, 0.25A, 60V V(RRM), Silicon | Siemens | BAR74TA vs BAR74 |
BAR74 | Rectifier Diode, 1 Element, 0.15A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAR74TA vs BAR74 |
BAR74 | Rectifier Diode, 1 Element, 0.25A, Silicon | Microsemi Corporation | BAR74TA vs BAR74 |