Part Details for BAR6704E6327HTSA1 by Infineon Technologies AG
Overview of BAR6704E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Audio and Video Systems
Price & Stock for BAR6704E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAR67 - PIN Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 443107 |
|
$0.0737 / $0.0867 | Buy Now |
Part Details for BAR6704E6327HTSA1
BAR6704E6327HTSA1 CAD Models
BAR6704E6327HTSA1 Part Data Attributes
|
BAR6704E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6704E6327HTSA1
Infineon Technologies AG
Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.8 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.7 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |