Datasheets
BAR67-03W by: Infineon Technologies AG

Pin Diode, 150V V(BR), Silicon,

Part Details for BAR67-03W by Infineon Technologies AG

Overview of BAR67-03W by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Audio and Video Systems

Part Details for BAR67-03W

BAR67-03W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAR67-03W Part Data Attributes

BAR67-03W Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BAR67-03W Infineon Technologies AG Pin Diode, 150V V(BR), Silicon,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ATTENUATOR; SWITCHING
Breakdown Voltage-Min 150 V
Configuration SINGLE
Diode Capacitance-Max 0.9 pF
Diode Capacitance-Nom 0.4 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 1.8 Ω
Diode Type PIN DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Minority Carrier Lifetime-Nom 0.7 µs
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Test Voltage 35 V
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAR67-03W

This table gives cross-reference parts and alternative options found for BAR67-03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR67-03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934056547115 DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode NXP Semiconductors BAR67-03W vs 934056547115
HVB14STR 50V, SILICON, PIN DIODE Renesas Electronics Corporation BAR67-03W vs HVB14STR
SMP1302-027LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-5 Skyworks Solutions Inc BAR67-03W vs SMP1302-027LF
MA4P275-1141 Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN MACOM BAR67-03W vs MA4P275-1141
1SV298 Pin Diode, 50V V(BR), Silicon, CP4, 4 PIN SANYO Electric Co Ltd BAR67-03W vs 1SV298
BA885 Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAR67-03W vs BA885
HVM14TR 50V, SILICON, PIN DIODE Renesas Electronics Corporation BAR67-03W vs HVM14TR
SMP1322-016 Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 Skyworks Solutions Inc BAR67-03W vs SMP1322-016
BAR63-03W Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 Infineon Technologies AG BAR67-03W vs BAR63-03W
HVD132 SILICON, PIN DIODE, SFP-2 Renesas Electronics Corporation BAR67-03W vs HVD132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAR67-03W by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAR67-03W by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAR67-03W would you like to use for your alert(s)?
  • Please alert me when BAR67-03W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAR67-03W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAR67-03W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAR67-03W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAR67-03W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAR67-03W by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: