-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 150V V(BR), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6744
|
Newark | Diode, Rf, Pin, Sot-23, Diode Configuration:Dual Series, Resistance @ If:1.8Ohm, Reverse Voltage:150V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Capacitance:0.9Pf, Forward Current:200Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon BAR66E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6170 |
|
$0.1160 / $0.4680 | Buy Now |
DISTI #
27AC0725
|
Newark | Diode, Rf, Pin, Sot-23, Diode Configuration:Dual Series, Resistance @ If:1.8Ohm, Breakdown Voltage Vbr:150V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Total Capacitance Ct:0.9Pf, Forward Current If(Av):200Ma, Packaging:Cut Tape Rohs Compliant: Yes |Infineon BAR66E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
BAR66E6327HTSA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147835 In Stock |
|
$0.0730 / $0.4500 | Buy Now |
DISTI #
BAR66E6327HTSA1
|
Avnet Americas | Diode PIN Surge Protection 150V 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR66E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0778 / $0.0890 | Buy Now |
DISTI #
726-BAR66E6327HTSA1
|
Mouser Electronics | PIN Diodes TVS Diode 150V 200mA RoHS: Compliant | 8810 |
|
$0.0700 / $0.4500 | Buy Now |
DISTI #
E02:0323_00171903
|
Arrow Electronics | PIN Diode 150V 200mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2402 | Europe - 15000 |
|
$0.0708 / $0.0961 | Buy Now |
DISTI #
V72:2272_06390934
|
Arrow Electronics | PIN Diode 150V 200mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2210 Container: Cut Strips | Americas - 7 |
|
$0.0713 | Buy Now |
|
Future Electronics | PIN Diodes TVS Diode 150V 200mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0782 / $0.0878 | Buy Now |
|
Future Electronics | PIN Diodes TVS Diode 150V 200mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0700 / $0.0786 | Buy Now |
DISTI #
77273396
|
Verical | PIN Diode 150V 200mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 15000 |
|
$0.0706 / $0.0959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR66E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR66E6327HTSA1
Infineon Technologies AG
Pin Diode, 150V V(BR), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 150 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.8 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.7 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |