Part Details for BAR64V-02V-GS08 by Vishay Semiconductors
Results Overview of BAR64V-02V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAR64V-02V-GS08 Information
BAR64V-02V-GS08 by Vishay Semiconductors is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAR64V-02V-GS08
BAR64V-02V-GS08 CAD Models
BAR64V-02V-GS08 Part Data Attributes
|
BAR64V-02V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAR64V-02V-GS08
Vishay Semiconductors
Pin Diode, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE -2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE -2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.8 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAR64V-02V-GS08
This table gives cross-reference parts and alternative options found for BAR64V-02V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR64V-02V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAR64V-02V-GS08 | Vishay Intertechnologies | Check for Price | Pin Diode, 100V V(BR), | BAR64V-02V-GS08 vs BAR64V-02V-GS08 |
BAR64V-02V-GS08 | Telefunken Microelectronics Gmbh | Check for Price | PIN Diode, | BAR64V-02V-GS08 vs BAR64V-02V-GS08 |