Part Details for BAR6406E6327HTSA1 by Infineon Technologies AG
Overview of BAR6406E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for BAR6406E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4364
|
Newark | Pin Diode, 150V, 0.1A, Sot-23, Diode Configuration:Dual Common Anode, Resistance @ If:0.85Ohm, Breakdown Voltage Vbr:150V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Total Capacitance Ct:0.23Pf, Forward Current If(Av):100Ma, Rohs Compliant: Yes |Infineon BAR6406E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0870 / $0.3830 | Buy Now |
DISTI #
BAR6406E6327HTSA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15453 In Stock |
|
$0.0428 / $0.3600 | Buy Now |
DISTI #
BAR6406E6327HTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR6406E6327HTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0463 / $0.0530 | Buy Now |
|
Future Electronics | BAR6406 Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - SOT23-3 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0437 / $0.0499 | Buy Now |
|
Rochester Electronics | BAR64 - Silicon PIN Diode RoHS: Compliant Status: Active Min Qty: 1 | 258110 |
|
$0.0411 / $0.0483 | Buy Now |
DISTI #
SP000012213
|
EBV Elektronik | Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R (Alt: SP000012213) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAR6406E6327HTSA1
BAR6406E6327HTSA1 CAD Models
BAR6406E6327HTSA1 Part Data Attributes
|
BAR6406E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6406E6327HTSA1
Infineon Technologies AG
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 150 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |