Part Details for BAR6405E6327HTSA1 by Infineon Technologies AG
Overview of BAR6405E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for BAR6405E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAR6405E6327HTSA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6401 In Stock |
|
$0.0428 / $0.3600 | Buy Now |
DISTI #
BAR6405E6327HTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR6405E6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0463 / $0.0530 | Buy Now |
DISTI #
E02:0323_00171824
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2417 | Europe - 21000 |
|
$0.0394 / $0.0614 | Buy Now |
DISTI #
V72:2272_06391227
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1 |
|
$0.0425 | Buy Now |
|
Future Electronics | BAR6405 Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - SOT23-3 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0435 / $0.0497 | Buy Now |
DISTI #
80565480
|
Verical | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 21000 |
|
$0.0393 / $0.0614 | Buy Now |
DISTI #
79001280
|
Verical | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 2326 | Americas - 2454 |
|
$0.0485 / $0.0496 | Buy Now |
|
Ameya Holding Limited | SOT23/RF PIN DIODE | 8985 |
|
RFQ | |
DISTI #
C1S322000303924
|
Chip1Stop | Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2454 |
|
$0.0378 / $0.0429 | Buy Now |
DISTI #
SP000012212
|
EBV Elektronik | Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R (Alt: SP000012212) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAR6405E6327HTSA1
BAR6405E6327HTSA1 CAD Models
BAR6405E6327HTSA1 Part Data Attributes
|
BAR6405E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6405E6327HTSA1
Infineon Technologies AG
Pin Diode, 150V V(BR), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |