-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 150V V(BR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4363
|
Newark | Pin Diode, 150V, 0.1A, Tslp-2-19, Diode Configuration:Single, Resistance @ If:0.85Ohm, Breakdown Voltage Vbr:150V, Diode Case Style:Tslp-2-19, No. Of Pins:2 Pin, Total Capacitance Ct:0.23Pf, Forward Current If(Av):100Ma, Operating Rohs Compliant: Yes |Infineon BAR6402ELE6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.4260 | Buy Now |
DISTI #
BAR6402ELE6327XTMA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW TSLP2-19 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37916 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
726-BAR6402ELE6327XT
|
Mouser Electronics | PIN Diodes RF DIODES RoHS: Compliant | 73940 |
|
$0.0490 / $0.4000 | Buy Now |
DISTI #
V72:2272_06391215
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA 2-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 3473 |
|
$0.0487 / $0.3723 | Buy Now |
|
Future Electronics | RF Diode PIN - Single 150V 100mA 250mW TSLP-2-19 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0478 / $0.0517 | Buy Now |
DISTI #
45122946
|
Verical | Diode PIN Attenuator/Switch 150V 100mA 2-Pin TSLP T/R RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 1920 | Americas - 15074 |
|
$0.0749 / $0.1014 | Buy Now |
DISTI #
66287506
|
Verical | Diode PIN Attenuator/Switch 150V 100mA 2-Pin TSLP T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2241 | Americas - 3473 |
|
$0.0487 / $0.1063 | Buy Now |
|
Rochester Electronics | BAR64 - PIN Diode RoHS: Compliant Status: Active Min Qty: 1 | 2062 |
|
$0.0471 / $0.0554 | Buy Now |
|
Ameya Holding Limited | DIODE RF SGL 150V 100MA TSLP2-19 | 36878 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 150 | 14700 |
|
$0.1177 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR6402ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6402ELE6327XTMA1
Infineon Technologies AG
Pin Diode, 150V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.13 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |