There are no models available for this part yet.
Overview of BAR64-05E6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for BAR64-05E6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79005772
|
Verical | PIN Diode Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 910 Package Multiple: 1 Date Code: 2401 | Americas - 8400 |
|
$0.0759 / $0.0831 | Buy Now | |
Quest Components | Pin Diode, Dual, Common Cathode, 150v V(br), Sot-23 | 6720 |
|
$0.1100 / $0.5500 | Buy Now |
CAD Models for BAR64-05E6327 by Infineon Technologies AG
Part Data Attributes for BAR64-05E6327 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH VOLTAGE
|
Application
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.35 pF
|
Diode Capacitance-Nom
|
0.17 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
20 Ω
|
Diode Res Test Current
|
1 mA
|
Diode Res Test Frequency
|
100 MHz
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Minority Carrier Lifetime-Nom
|
1.55 µs
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Related Parts for BAR64-05E6327
-
BAR64-05PIN Diodes
-
FDLL914ARectifier Diodes
-
AT89C51CC01UA-RLTUMMicrocontrollers
-
62202021121Headers and Edge Type Connectors
-
BSC009NE2LS5Power Field-Effect Transistors
-
CS1008-R18J-SFixed Inductors
-
MP4560DN-LF-ZSwitching Regulator or Controllers
-
NBB-310-SRRF/Microwave Amplifiers
-
DCM3623T50M31C2M00Power Supply Modules