Diodes
BAR64-04T
Infineon Technologies AG
Description: Pin Diode, 150V V(BR), Silicon, SC-75, 3 PIN

Overview of BAR64-04T by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Audio and Video Systems Aerospace and Defense Entertainment and Gaming

CAD Models for BAR64-04T by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAR64-04T by Infineon Technologies AG

BAR64-04T
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SC-75
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
150 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.35 pF
Diode Capacitance-Nom
0.23 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1.35 Ω
Diode Type
PIN DIODE
Frequency Band
MEDIUM FREQUENCY TO C BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
1.55 µs
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Test Voltage
20 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAR64-04T
    Infineon Technologies AG
    Pin Diode, 150V V(BR), Silicon, SC-75, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAR64-04T by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAR64-04T by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAR64-04T would you like to use for your alert(s)?
  • Please alert me when BAR64-04T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAR64-04T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAR64-04T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAR64-04T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAR64-04T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAR64-04T by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: