Part Details for BAR64-03W by Infineon Technologies AG
Overview of BAR64-03W by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAR64-03W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 1679 |
|
RFQ |
Part Details for BAR64-03W
BAR64-03W CAD Models
BAR64-03W Part Data Attributes
|
BAR64-03W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR64-03W
Infineon Technologies AG
Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Res Test Current | 20 mA | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR64-03W
This table gives cross-reference parts and alternative options found for BAR64-03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR64-03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | BAR64-03W vs 934056547115 |
HVB14STR | 50V, SILICON, PIN DIODE | Renesas Electronics Corporation | BAR64-03W vs HVB14STR |
SMP1302-027LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-5 | Skyworks Solutions Inc | BAR64-03W vs SMP1302-027LF |
MA4P275-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | BAR64-03W vs MA4P275-1141 |
1SV298 | Pin Diode, 50V V(BR), Silicon, CP4, 4 PIN | SANYO Electric Co Ltd | BAR64-03W vs 1SV298 |
BA885 | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAR64-03W vs BA885 |
HVM14TR | 50V, SILICON, PIN DIODE | Renesas Electronics Corporation | BAR64-03W vs HVM14TR |
SMP1322-016 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | BAR64-03W vs SMP1322-016 |
BAR63-03W | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BAR64-03W vs BAR63-03W |
HVD132 | SILICON, PIN DIODE, SFP-2 | Renesas Electronics Corporation | BAR64-03W vs HVD132 |