-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4015
|
Newark | Rf Diode, 50V, 0.1A, Sod-323, Diode Configuration:Single, Resistance @ If:1Ohm, Reverse Voltage:50V, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Diode Capacitance:0.21Pf, Forward Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAR6303WE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37217 |
|
$0.0280 | Buy Now |
DISTI #
BAR6303WE6327HTSA1CT-ND
|
DigiKey | RF DIODE PIN 50V 250MW SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133285 In Stock |
|
$0.0454 / $0.2800 | Buy Now |
DISTI #
BAR6303WE6327HTSA1
|
Avnet Americas | Diode PIN Switch 50V 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAR6303WE6327HTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0508 / $0.0581 | Buy Now |
DISTI #
79Y4015
|
Avnet Americas | RF / Pin Diode, Single, 1 ohm, 50 V, SOD-323, 2 Pin, 0.21 pF - Product that comes on tape, but is not reeled (Alt: 79Y4015) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 5331 Partner Stock |
|
$0.1110 / $0.3950 | Buy Now |
DISTI #
726-BAR6303WE6327HTS
|
Mouser Electronics | PIN Diodes PIN 50 V 100 mA RoHS: Compliant | 12791 |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
V79:2366_27167544
|
Arrow Electronics | Diode PIN Switch 50V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 177000 |
|
$0.0435 / $0.3496 | Buy Now |
DISTI #
V72:2272_06391260
|
Arrow Electronics | Diode PIN Switch 50V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2132 Container: Cut Strips | Americas - 30783 |
|
$0.3531 / $0.3610 | Buy Now |
|
Future Electronics | BAR6303W Series 250 mW 2 Ohm 0.3 pF Single Surface Mount PIN Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0477 / $0.0542 | Buy Now |
DISTI #
66716447
|
Verical | Diode PIN Switch 50V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2132 | Americas - 177000 |
|
$0.0435 / $0.1012 | Buy Now |
DISTI #
59282092
|
Verical | Diode PIN Switch 50V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2132 | Americas - 30783 |
|
$0.3531 / $0.3586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR6303WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6303WE6327HTSA1
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.075 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |