Part Details for BAR61 by Infineon Technologies AG
Overview of BAR61 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAR61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PIN Diode Attenuator/Switch 100V 140mA Automotive 4-Pin SOT-143 T/R | 11500 |
|
RFQ | |
DISTI #
1095646
|
Farnell | DIODE, RF PIN SOT-143 RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.4266 / $0.4517 | Buy Now |
Part Details for BAR61
BAR61 CAD Models
BAR61 Part Data Attributes:
|
BAR61
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR61
Infineon Technologies AG
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 12 Ω | |
Diode Res Test Current | 0.01 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G4 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR61
This table gives cross-reference parts and alternative options found for BAR61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR61E6327 | Pin Diode, 100V V(BR), Silicon, | Infineon Technologies AG | BAR61 vs BAR61E6327 |
BAR61E6327HTSA1 | Pin Diode, Silicon, | Infineon Technologies AG | BAR61 vs BAR61E6327HTSA1 |