Part Details for BAR60 by Siemens
Overview of BAR60 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAR60
BAR60 CAD Models
BAR60 Part Data Attributes:
|
BAR60
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAR60
Siemens
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 0.01 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |