Part Details for BAR60 by Infineon Technologies AG
Overview of BAR60 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAR60
BAR60 CAD Models
BAR60 Part Data Attributes:
|
BAR60
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR60
Infineon Technologies AG
Pin Diode, 100V V(BR), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ANODE AND CATHODE | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1200 Ω | |
Diode Res Test Current | 0.01 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR60
This table gives cross-reference parts and alternative options found for BAR60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR60E6327 | Pin Diode, Silicon | Infineon Technologies AG | BAR60 vs BAR60E6327 |
BAR60E6433 | Pin Diode, Silicon | Infineon Technologies AG | BAR60 vs BAR60E6433 |